WAGO 2721-112/031-000 Female MCS-MIDI 12P 5mm Flanged Push Buttons

MPN
2721-112/031-000
Brand
WAGO
EAN-13
4045454793661
Order Code
57-1158
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 74.8mm
  • Number of contacts: 12
  • Stripping length: 11mm
  • Type (manufacturer type): 2721-112/031-000
  • Weight: 20.32g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection Push-in CAGE CLAMP®
Depth 25.6mm
Depth inch 1.008inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 12
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 19.696g
Width 74.8mm
Width inch 2.945inches

Reviews

Be the first to submit a review

Trustpilot