WAGO 270-417 17-way 18A Uninsulated Jumper for 3-Deck 4-Cndtr. T-Blocks

MPN
270-417
Brand
WAGO
EAN-13
4045454223953
Order Code
58-7393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 270-417 17-way 18A uninsulated jumper, DIN rail mount for triple deck 4-conductor terminal blocks. Pack size 100.
  • Manufacturer part No. 270-417
  • Contents 100 pcs
  • Dimensions, width 84 mm
Accessory Type Jumper
Category Rail-Mount Terminal Blocks;Accessories
Colour silver-colored
Depth 12mm
Depth inch 0.472inches
Dimensions width 84mm
Height 2.5mm
Height inch 0.098inches
Product Main Function Jumper
Rated current 18 A
Type 270-417
Unit Weight KGM
Weight 3.000g
Width , width 84mm
Width inch 3.228inches
Width mm 82mm

Reviews

Be the first to submit a review

Trustpilot