WAGO 264-900 5mm 100 Markers Mini WSB Marking System 1 to 46 264 Ser White

MPN
264-900
Brand
WAGO
EAN-13
4017332275842
Order Code
58-7437
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

WAGO 264-900 5mm 100 Markers miniature wsb quick marking system with 1 to 46, DIN rail mount 264 series, colour - white. Pack size 5.
  • Manufacturer part No. 264-900
  • Colour White
  • Contents 5 pcs
  • Weight 6.472 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Continuous Use Temperature -60 … +105 °C
Depth 3.2mm
Depth inch 0.126inches
Flammability class according to UL94 V0
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type 264-900
Unit Weight KGM
Weight 6.249g
Width 56.8mm
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot