WAGO 264-131 2-Cndtr. Through Fixing Flange Centre T-Block Grey AWG28-12

MPN
264-131
Brand
WAGO
EAN-13
4044918415071
Order Code
58-7381
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    3.787g 3.878g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/10/2026

WAGO 264-131 2-conductor Through with fixing flanges, DIN rail mount centre terminal block, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-131
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 22.1 mm
Type Terminal block
Pitch 6mm
No. of Ways 2
No. of Levels 1
Termination Cage clamp
Width 6mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour light gray
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 23A
Depth 22.1mm
Depth inch 0.87inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26inches
Maximum Wire Size AWG 14
Number of pins 2
Product Main Function Through terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 3.787g
Width inch 0.236inches
Width mm 6mm
Wire Gauge (AWG) 28 to 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot