WAGO 2 Conductor Through Fixing Flange Centre/End Terminal Blocks

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Colour Grey
  • Complies with ATEX Ex-e II
  • Contents 100 pcs
  • Dimensions, height 22.1 mm
  • Dimensions, width 6 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 1
  • Nominal current 23 A
  • Nominal voltage 690 V
  • Number of pins 2
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94
WAGO 264-130 2-Cndtr. Through Fixing Flange End T-Block Grey AWG28-12
WAGO 264-130 2-Cndtr. Through Fixing Flange End T-Block Grey AWG28-12
Standard range
Order code: 58-7380
MPN: 264-130

Order in multiples of 100


Available to back orderBack-order availability date - 31/10/2026
100+ £0.710
Price per unit Ex VAT
3.878g Terminal block 6mm 2 1 Cage clamp 6mm 2.5mm² Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 23A 22.1mm 0.87inches 12 AWG 2.5mm² 12 AWG 0.08mm² V0
WAGO 264-131 2-Cndtr. Through Fixing Flange Centre T-Block Grey AWG28-12
WAGO 264-131 2-Cndtr. Through Fixing Flange Centre T-Block Grey AWG28-12
Standard range
Order code: 58-7381
MPN: 264-131

Order in multiples of 100


Available to back orderBack-order availability date - 31/10/2026
100+ £0.710
Price per unit Ex VAT
3.787g Terminal block 6mm 2 1 Cage clamp 6mm 2.5mm² Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 23A 22.1mm 0.87inches 12 AWG 2.5mm² 12 AWG 0.08mm² V0

Trustpilot