WAGO 262-206 6-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

MPN
262-206
Brand
WAGO
EAN-13
4044918639347
Order Code
58-7625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

WAGO 262-206 6-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 50.
  • Manufacturer part No. 262-206
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 6
  • Number of pins 24
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 86.5 mm
  • Dimensions, height 23 mm
Type Terminal Strip
Number of Circuits 6
Pitch 7mm
Wire Gauge 12 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 23.1mm
Depth inch 0.909inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 33.5mm
Height inch 1.319inches
Maximum Wire Size AWG 12
Number of pins 24
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Total number of terminal points 24
Type of operation Operating tool
Unit Weight KGM
Weight 43.150g
Width 86.4mm
Width inch 3.402inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot