WAGO 261-261 11-way 2 Conductor Snap In Terminal Strip Grey AWG28-14

MPN
261-261
Brand
WAGO
EAN-13
4044918628129
Order Code
58-7570
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/11/2026

WAGO 261-261 11-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 25.
  • Manufacturer part No. 261-261
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 11
  • Number of pins 44
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 114.4 mm
  • Dimensions, height 18 mm
Type Terminal Strip
Number of Circuits 11
Pitch 6mm
Wire Gauge 14 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 22.5mm
Depth inch 0.886inches
Dimensions width 114.4mm
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Maximum Wire Size AWG 14
Number of pins 44
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 11
Total number of terminal points 44
Type of operation Operating tool
Unit Weight KGM
Weight 43.690g
Width , width 114.4mm
Width inch 4.449inches
Width mm 113mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot