WAGO 261-211 11-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-14

MPN
261-211
Brand
WAGO
EAN-13
4044918612326
Order Code
58-7546
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 261-211 11-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 25.
  • Manufacturer part No. 261-211
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 11
  • Number of pins 44
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 124.5 mm
  • Dimensions, height 18 mm
Type Terminal Strip
Number of Circuits 11
Pitch 6mm
Wire Gauge 14 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 18.1mm
Depth inch 0.713inches
Dimensions width 124.5mm
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28.1mm
Height inch 1.106inches
Maximum Wire Size AWG 14
Number of pins 44
Number of pins 44
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 11
Total number of terminal points 44
Type of operation Operating tool
Unit Weight KGM
Weight 43.671g
Width , width 124.5mm
Width inch 4.886inches
Width mm 124.1mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot