WAGO 261-157 7-way 2 Conductor Snap In Terminal Strip Grey AWG28-14

MPN
261-157
Brand
WAGO
EAN-13
4044918629300
Order Code
58-7280
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

WAGO 261-157 7-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-157
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 7
  • Number of pins 14
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 46.4 mm
  • Dimensions, height 18 mm
Type Terminal Strip
Number of Circuits 7
Pitch 6mm
Wire Gauge 14 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 22.5mm
Depth inch 0.886inches
Dimensions width 46.4mm
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Maximum Wire Size AWG 14
Number of pins 14
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Total number of terminal points 14
Type of operation Operating tool
Unit Weight KGM
Weight 17.766g
Width , width 46.4mm
Width inch 1.772inches
Width mm 45mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot