WAGO 256-100 1mm Thick Snap-fit End Plate Grey

MPN
256-100
Brand
WAGO
EAN-13
4017332265485
Order Code
21-6057
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 17/10/2026

Snap-fit end plate from WAGO.


  • Colour: grey
  • Height 13mm
  • Width 1mm
  • Depth 15mm
  • Manufacturer's part 256-100
Accessory Type End plate / separator plate
Used With PT 10
Body Style End plate
Series 256

Reviews

Be the first to submit a review

Trustpilot