WAGO 250-710 20 Pole Double Deck Pushbutton, PCB Terminal Block 5mm Pitch

MPN
250-710
Brand
WAGO
EAN-13
4044918300988
Order Code
21-6204
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

Double-deck PCB terminal block; push-button; 1.5 mm²; Pin spacing 5 mm; 20-pole; Push-in CAGE CLAMP®; 1,50 mm²; agate grey

This 20-pole, 5mm pitch, double-deck PCB mounting terminal block from WAGO is easy to use with push-in action and a space saving 45° conductor entry angle.


  • 20-pole double-deck terminal block
  • Space-saving, double-deck terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • Manufacturer's part 250-710
Pitch 5mm
No. of Ways 20
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 to 16 AWG
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 10A
Depth 21.7mm
Depth inch 0.854inches
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. mm² 0.75mm²
Flammability class according to UL94 V0
Height 24.9mm
Height inch 0.98inches
No. of Levels 2
Product Main Function PCB terminal block
Rated current 10 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 20
Total number of terminal points 20
Type Terminal Block PCB
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 19.231g
Width 51.2mm
Width inch 2.016inches
Wire Gauge (mm²) 1.5mm²

Reviews

Be the first to submit a review

Trustpilot