WAGO 250-603 3 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey

MPN
250-603
Brand
WAGO
EAN-13
4044918304160
Order Code
50-1971
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/09/2026

A 3-way pushbutton PCB terminal block from WAGO with 7.5mm pitch.


  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 20.5mm
  • Depth 13mm
  • Width 21.5mm
  • Manufacturer's part 250-603
Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 - 14 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 17.5A
Depth 13mm
Depth inch 0.512inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.75mm²
Flammability class according to UL94 V0
Height 20.5mm
Height inch 0.807inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 17.5 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 3.612g
Width 21.5mm
Width inch 0.846inches

Reviews

Be the first to submit a review

Trustpilot