A 4-way pushbutton PCB terminal block from WAGO with 5mm pitch.
- Compact terminal strips
- Simple push-in termination for solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
- CAGE CLAMP® connection
- Colour: grey
- Tin-plated copper alloy contacts
- Height 20.5mm
- Depth 13mm
- Width 21.5mm
- Manufacturer's part 250-504
| Pitch |
5mm |
| No. of Ways |
4 |
| Mounting Type |
Through Hole |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
20 to 14AWG |
| Wire Termination |
Screwless |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
Grey |
| Connection |
Push-in CAGE CLAMP® |
| Current Rating |
17.5A |
| Depth |
13mm |
| Depth inch |
0.512inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.75mm² |
| Flammability class according to UL94 |
V0 |
| Height |
20.5mm |
| Height inch |
0.807inches |
| No. of Levels |
1 |
| Product Main Function |
PCB terminal block |
| Rated current |
17.5 A |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Total number of potentials |
4 |
| Total number of terminal points |
4 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
300V |
| Weight |
4.012g |
| Width |
21.5mm |
| Width inch |
0.846inches |
| Wire Gauge |
1.5mm² |