WAGO 250-107/000-006 7-Way PCB Spring Terminal Block Blue

MPN
250-107/000-006
Brand
WAGO
EAN-13
4044918647380
Order Code
50-3172
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
45+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 14/11/2026

This blue WAGO 7 pole, 1 conductor PCB terminal strip has a pin spacing of 3.5mm. The front entry wiring uses WAGO's push-in Cage Clamp technology and has pushbutton release. The strip has a slot for a test plug of diameter 1.3mm.
  • Blue colour
  • 13.1 x 26 x 12mm (H x W x D)
  • Pitch 3.5mm
  • Strip length 8.5 to 9.5mm
  • Manufacturer's part 250-107/000-006
Pitch 3.5mm
No. of Ways 7
Mounting Type Through Hole
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Blue
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 16
Number of pins 7
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 7
Total number of terminal points 7
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Weight 3.365g
Width 26mm
Width inch 1.024inches

Reviews

Be the first to submit a review

Trustpilot