WAGO 249-657 WSB Quick Marking System for Terminal Block 1-99,White

MPN
249-657
Brand
WAGO
EAN-13
4017332283588
Order Code
58-9966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/10/2026

WAGO 249-657 WSB Quick Marking System , for terminal block. Vertical Marked "1, 4, 7, -, 88 & 2, 5, 8, -, 89 & 3, 6, 9, -, 90 & 91, 94, 97, 92, 95, 98, 93, 96, 99," (1ea.), 10 Strips with 10 Markers per Card. Consecutive numbers each strip, for terminal block width 5 - 17.5mm. White
  • Manufacturers part no. 249-657
  • Colour White
  • Content 5pcs
  • Weight 7.8g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3mm
Depth inch 0.118inches
Flammability class according to UL94 V2
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 7.843g
Width 46.4mm
Width inch 1.827inches

Reviews

Be the first to submit a review

Trustpilot