WAGO 249-200 WCB Combi Marking System Plain White

MPN
249-200
Brand
WAGO
EAN-13
4017332275859
Order Code
58-9798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.541
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

WAGO 249-200 WCB Combi Marking System . Marked "Plain" (20ea.), 20 Markers Each Tag. White
  • Manufacturers part no. 249-200
  • Colour White
  • Content 10pcs
  • Weight 0.54g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 118.2mm
Depth inch 4.654inches
Flammability class according to UL94 V2
Height 3.6mm
Height inch 0.142inches
Product Main Function Marker
Type 249-200
Unit Weight KGM
Weight 0.500g
Width 2.6mm
Width inch 0.102inches

Reviews

Be the first to submit a review

Trustpilot