WAGO 249-148 B-type Spacer for Bridging Commoned Terminal Blocks Grey

MPN
249-148
Brand
WAGO
EAN-13
4017332295994
Order Code
58-9876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/10/2026

WAGO 249-148 B-type Spacer Module , for bridging commoned terminal blocks. Grey
  • Manufacturers part no. 249-148
  • Colour Grey
  • Content 100pcs
  • Width 6mm
  • Weight 0.8g
Type 249-148
No. of Ways N/A
No. of Levels N/A
Width 6mm
Wire Gauge (mm²) 6mm²
Colour Grey
Depth 16mm
Depth inch 0.63inches
Flammability class according to UL94 V2
Height 19mm
Height inch 0.748inches
Product Main Function Testing accessories
Unit Weight KGM
Weight 0.800g
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot