WAGO 243 Series Mounting Carrier for Connectors Orange

WAGO Brand: WAGO

Mounting carriers from WAGO, suitable for use with terminal blocks.

  • Colour: orange
Description Image Product Buy Pricing (Ex VAT) Category Colour Depth Number of Ways Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight Weight Width Width inch Body Style Series
WAGO 243-112 Mounting Carrier for 4 Connectors Orange
WAGO 243-112 Mounting Carrier for 4 Connectors Orange
Standard range
Order code: 21-5798
MPN: 243-112

Order in multiples of 5


Despatched same day - 20 in stockContact us for additional stock
5+ £0.066
Price per unit Ex VAT
4 Mounting carrier 243
WAGO 243-113 Mounting Carrier for 6 Connectors Orange
WAGO 243-113 Mounting Carrier for 6 Connectors Orange
Standard range
Order code: 21-6046
MPN: 243-113

Despatched same day - 14 in stockAdditional quantity lead time 7 days
1+ £0.093
Price per unit Ex VAT
Installation Terminal Blocks and Connectors;Accessories orange 15.5mm 6 0.61inches V0 50mm 1.968inches Mounting accessories KGM 2.650g 22.5mm 0.886inches Mounting carrier 243

Trustpilot