WAGO 243-113 Mounting Carrier for 6 Connectors Orange

MPN
243-113
Brand
WAGO
EAN-13
4017332335492
Order Code
21-6046
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Ways:

    4 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Mounting carrier for 6 connectors from WAGO, suitable for use with terminal blocks.


  • Colour: orange
  • Manufacturer's part 243-113
Body Style Mounting carrier
Category Installation Terminal Blocks and Connectors;Accessories
Colour orange
Depth 15.5mm
Depth inch 0.61inches
Flammability class according to UL94 V0
Height 50mm
Height inch 1.968inches
Number of Ways 6
Product Main Function Mounting accessories
Series 243
Unit Weight KGM
Weight 2.650g
Width 22.5mm
Width inch 0.886inches

Reviews

Be the first to submit a review

Trustpilot