WAGO 243-724 Connector Clip 0.5-1mm² Light Green With Test Opening

Image Representative of Range

WAGO 243-724 Connector Clip 0.5-1mm² Light Green With Test Opening

MPN
243-724
Brand
WAGO
EAN-13
2050000236877
Order Code
13-4344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

WAGO's 243-724 connector clip is designed for flexible and fixed connections ranging from 0.5 to 1 mm². It features a compact size of 10.7x6x10 mm and comes in a light green colour. Typically used in PCB connectors, this component is ideal for EU standard terminal applications.
Type Connector clip
Number of Circuits 4
Pitch 5mm
Wire Gauge 18 AWG
Mounting Type PCB
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Color light green
Colour Light green
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Contact Material Copper alloy
Continuous Use Temperature -60 °C
Cross-section range 0.5mm²
Depth 10.5mm
Depth inch 0.413inches
Dimensions (L x W) 10.5 mm x 5.75 mm
Flammability class according to UL94 V0
Height 10mm
Height inch 0.394inches
Insulation Polyamide 6.6
Maximum Wire Size AWG 24 - 18
Nominal Current 2.6A
Nominal Voltage 320V
Operating Voltage 100V AC
Pin Length 10.5mm
Product Main Function Pluggable PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 243
Single-stranded conductor max. AWG 18 AWG
Single-stranded conductor max. mm² 1mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 4
Unit Weight KGM
Weight 0.747g
Width 5.75mm
Width inch 0.226inches
Width mm 5.75mm

Reviews

Be the first to submit a review

Trustpilot