WAGO 236-400 PCB Terminal Block End Plate Blue

MPN
236-400
Brand
WAGO
EAN-13
4017332267618
Order Code
21-6040
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

Snap-fit terminal block end plate from WAGO.
  • Colour: blue
  • Height 13mm
  • Width 1mm
  • Depth 14mm
  • Manufacturer's part 236-400
Accessory Type End plate / separator plate
Body Style End plate
Category PCB Terminal Blocks and Connectors
Colour blue
Depth 14mm
Depth inch 0.551inches
Flammability class according to UL94 V0
Height 13mm
Height inch 0.512inches
Product Main Function End plate
Series 236
Unit Weight KGM
Weight 0.140g
Width 1mm
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot