WAGO 236-332 Operating Tool for 236 Series

MPN
236-332
Brand
WAGO
EAN-13
4017332267656
Order Code
21-5790
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.630
50+ £0.625
100+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 150 in stockAdditional quantity lead time 7 days

Plastic operating tool from WAGO suitable for use with connectors from the 236 series.
  • Pitch: 2.5mm
  • Manufacturer's part 236-332
Accessory Type Tools
Used With 236 Series
Body Style Operating tool
Category Tools
Colour natural
Flammability class according to UL94 V0
Pitch 2.5mm
Product Main Function Operating tool
Series 236
Unit Weight KGM
Weight 2.153g

Reviews

Be the first to submit a review

Trustpilot