WAGO 232-763 Female MCS-MIDI 3P 7.62mm Straight Solder Pins

MPN
232-763
Brand
WAGO
EAN-13
4044918579926
Order Code
57-3855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEDERL.GERAD.EINLöT. 7,62MM 3-POL.
  • Colour: Orange
  • Contact material: Cathode copper
  • Dimensions, width: 21.82mm
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEDERL.GERAD.EINLöT. 7,62MM 3-POL.
  • Weight: 3.22g
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 3.280g
Width 21.82mm
Width inch 0.859inches

Reviews

Be the first to submit a review

Trustpilot