WAGO 232-738/031-000 Female MCS-MIDI 8P 7.5mm Flanged Panel Straight Pins

MPN
232-738/031-000
Brand
WAGO
EAN-13
4045454499570
Order Code
57-3840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/09/2026


  • Additional product details: FEDERL.GER.EINLÖT.7,5MM 8-POL.M.FL.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL.GER.EINLÖT.7,5MM 8-POL.M.FL.
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 9.344g
Width 72.3mm
Width inch 2.846inches

Reviews

Be the first to submit a review

Trustpilot