WAGO 232-553/007-000 Male MCS-MIDI 23P 5.08mm Double Pin DIN Mounting Feet0

MPN
232-553/007-000
Brand
WAGO
EAN-13
4045454340223
Order Code
57-0867
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/10/2026


  • Colour: Orange
  • Contact material: Cathode copper
  • Dimensions, length: 15mm
  • Dimensions, width: 120.04mm
  • Grid pitch: 5.08mm
  • Number of contacts: 23
  • Type (manufacturer type): 232-553/007-000
  • Weight: 19.792g
Pitch 5.08mm
No of Ways Per Row 23
No. of Rows 2
Colour Orange
Wire Gauge (mm²) N/A
Type Pin strip connector
Weight 19.792g
Width 120.04mm

Reviews

Be the first to submit a review

Trustpilot