WAGO 232-519/007-000 Male MCS-MIDI 19P 5mm Double Pin DIN 35 Mounting Feet

Order Code:

57-0979

Brand: WAGO MPN: 232-519/007-000 EAN-13: 4045454339647
Qty Unit Price (Ex VAT)
25+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 28/04/2026


  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, length: 15mm
  • Dimensions, width: 98.2mm
  • Grid pitch: 5mm
  • Number of contacts: 19
  • Type (manufacturer type): 232-519/007-000
  • Weight: 17.064g
Pitch 5mm
No of Ways Per Row 19
No. of Rows 2
Colour Grey
Wire Gauge (mm²) N/Amm²
Weight 17.064g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot