WAGO 232-276 Female MCS-MIDI 16P 5.08mm Angled Solder Pins

MPN
232-276
Brand
WAGO
EAN-13
4044918535960
Order Code
57-3747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/11/2026


  • Additional product details: PCB FEM.CONN. SOLDER 16P 5,08MM
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 82.78mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN. SOLDER 16P 5,08MM
  • Weight: 14.7g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 16
Type Socket housing PCB
Unit Weight KGM
Weight 14.810g
Width 82.78mm
Width inch 3.259inches

Reviews

Be the first to submit a review

Trustpilot