WAGO 232-271 Female MCS-MIDI 11P 5.08mm Angled Solder Pins

MPN
232-271
Brand
WAGO
EAN-13
4044918579551
Order Code
57-3738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/11/2026


  • Additional product details: PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 57.38mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN. SOLDER, W. COD.FINGER
  • Weight: 9.59g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 11
Type Socket housing PCB
Unit Weight KGM
Weight 10.210g
Width 57.38mm
Width inch 2.259inches

Reviews

Be the first to submit a review

Trustpilot