WAGO 232-251 Female MCS-MIDI 21P 5mm Angled Solder Pins0

MPN
232-251
Brand
WAGO
EAN-13
4044918579391
Order Code
57-3705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: PCB FEM.CONN.SOLDER W.CODING FINGER
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 106.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): PCB FEM.CONN.SOLDER W.CODING FINGER
  • Weight: 18g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 21
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 21
Type Socket housing PCB
Unit Weight KGM
Weight 19.392g
Width 106.5mm
Width inch 4.193inches

Reviews

Be the first to submit a review

Trustpilot