WAGO 232-170/047-000 Female MCS-MIDI 10P 5.08mm Straight Pin Spacer Flush

MPN
232-170/047-000
Brand
WAGO
EAN-13
4044918624244
Order Code
57-3602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Additional product details: FEM CONN WITH SOLD PINS 10-P, ORANGE
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 65.6mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): FEM CONN WITH SOLD PINS 10-P, ORANGE
  • Weight: 9.618g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 10
Type Socket housing PCB
Unit Weight KGM
Weight 10.178g
Width 65.6mm
Width inch 2.583inches

Reviews

Be the first to submit a review

Trustpilot