WAGO 232-154/031-000 Female MCS-MIDI 24P 5mm Flanged Panel Straight Pins0

MPN
232-154/031-000
Brand
WAGO
EAN-13
4044918623698
Order Code
57-3566
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/09/2026


  • Additional product details: STIFTL.-MODUL M. KZF 5MM LICHTGRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 134.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): STIFTL.-MODUL M. KZF 5MM LICHTGREY
  • Weight: 21.114kg
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 24
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 134.8mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 24
Type Socket housing PCB
Unit Weight KGM
Weight 22.726g
Width 134.8mm
Width inch 5.307inches

Reviews

Be the first to submit a review

Trustpilot