WAGO 232-134/031-000 Female Panel Fixing Flanges 4P Pitch 5mm

MPN
232-134/031-000
Brand
WAGO
EAN-13
4044918623216
Order Code
57-3504
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/08/2026


  • Number of Poles: 4
  • Additional product details: FEDERL.GERAD.EINLÖT. 5,00MM 4-POLIG
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 34.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.GERAD.EINLÖT. 5,00MM 4-POLIG
  • Weight: 4.114g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 34.8mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 4.326g
Width 34.8mm
Width inch 1.37inches

Reviews

Be the first to submit a review

Trustpilot