WAGO 231-712/027-000 Female Through Fixing Flanges 12P Pitch 7.62 mm0

MPN
231-712/027-000
Brand
WAGO
EAN-13
4044918376860
Order Code
57-3463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/10/2026


  • Number of Poles: 12
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.CD.FG.A.FX.FL. 7,62mm
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.CD.FG.A.FX.FL. 7,62mm
  • Pack Size: 10
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 12
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 26.596g
Width 103.7mm
Width inch 4.083inches

Reviews

Be the first to submit a review

Trustpilot