WAGO 231-710/008-000 Female Snap-in Mounting Foot 10P Pitch 7.62 mm

MPN
231-710/008-000
Brand
WAGO
EAN-13
4044918375788
Order Code
57-3451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Number of Poles: 10
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/MTG FEET
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/MTG FEET
  • Pack Size: 25
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 21.310g
Width 75.16mm
Width inch 2.959inches

Reviews

Be the first to submit a review

Trustpilot