WAGO 231-706/008-000 Female Snap-in Mounting Foot 6P Pitch 7.62 mm

MPN
231-706/008-000
Brand
WAGO
EAN-13
4044918375740
Order Code
57-3431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/10/2026


  • Number of Poles: 6
  • AWG size: 28 - 12
  • Additional product details: FEMALE CONNECTOR 6 POLE SNAP-IN FEET
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONNECTOR 6 POLE SNAP-IN FEET
  • Pack Size: 50
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 12.802g
Width 44.68mm
Width inch 1.759inches

Reviews

Be the first to submit a review

Trustpilot