WAGO 231-670 Insulation stop 0.08-0.2 mm

MPN
231-670
Brand
WAGO
EAN-13
4017332121163
Order Code
57-3405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026


  • 0.08-0.2 mm
  • Additional product details: INSULATION STOP 0,08X0,2 WHITE
  • Colour: White
  • Type (manufacturer type): INSULATION STOP 0,08X0,2 WHITE
  • Pack Size: 200
Body Style Accessory
Colour White
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type 231-670
Unit Weight KGM
Weight 0.220g

Reviews

Be the first to submit a review

Trustpilot