WAGO 231-661 Test plug Adaptor for Female Connectors Pitch 5/5.08mm

MPN
231-661
Brand
WAGO
EAN-13
4044918284622
Order Code
57-3401
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Additional product details: MCS TEST PLUG 2.5SQMM,5MM,1P. L.GREY
  • Colour: Light grey
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS TEST PLUG 2.5SQMM,5MM,1P. L.GREY
  • Pack Size: 100
Body Style Accessory
Pitch 5mm
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Flammability class according to UL94 V0
Stripping length 1 inch 0.33inches
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Type 231-661
Unit Weight KGM
Weight 1.865g

Reviews

Be the first to submit a review

Trustpilot