WAGO 231-548/001-000 Male Solder Pins 18P Pitch 5.08 mm

MPN
231-548/001-000
Brand
WAGO
EAN-13
4044918867504
Order Code
57-0013
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • Number of Poles: 18
  • Colour: Orange
  • Contact material: Cathode copper
  • Dimensions, length: 8.4mm
  • Dimensions, width: 89.56mm
  • Grid pitch: 5.08mm
  • Number of contacts: 18
  • Type (manufacturer type): 231-548/001-000
  • Weight: 5.86g
  • Pack Size: 50
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 18
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 18
Type Pin housing PCB
Unit Weight KGM
Weight 5.624g
Width 89.48mm
Width inch 3.523inches

Reviews

Be the first to submit a review

Trustpilot