WAGO 231-323/031-000 Female Panel Fixing Flanges 23P Pitch 5.08 mm0

Image Representative of Range

WAGO 231-323/031-000 Female Panel Fixing Flanges 23P Pitch 5.08 mm0

MPN
231-323/031-000
Brand
WAGO
EAN-13
4044918350396
Order Code
57-3392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 23
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/FIXING FLANGE
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/FIXING FLANGE
  • Pack Size: 10
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 23
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 23
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 42.441g
Width 131.64mm
Width inch 5.183inches

Reviews

Be the first to submit a review

Trustpilot