WAGO 231-2314/026-000 Female Standard 14P Pitch 5.08 mm

MPN
231-2314/026-000
Brand
WAGO
EAN-13
4044918564793
Order Code
57-3217
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 14
  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,08MM M.KN. 14-P.ORA.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,08MM M.KN. 14-P.ORA.
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 18
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 20.8mm
Height inch 0.819inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 14
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 31.216g
Width 70.96mm
Width inch 2.794inches

Reviews

Be the first to submit a review

Trustpilot