WAGO 231-231 Operating Tool for Male and Female Connectors Red

MPN
231-231
Brand
WAGO
EAN-13
4045454830106
Order Code
57-3208
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/10/2026


  • Additional product details: BETÄTIGUNSWERKZEUG F.FL U. SL. ROT
  • Colour: Red
  • Type (manufacturer type): BETÄTIGUNSWERKZEUG F.FL U. SL. ROT
  • Pack Size: 100
Body Style Accessory
Colour Red
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Tools
Depth 50mm
Depth inch 1.97inches
Type Pin strip (standard)
Unit Weight KGM
Weight 1.280g

Reviews

Be the first to submit a review

Trustpilot