WAGO 231-204/031-000 Female Panel Fixing Flanges 4P Pitch 7.5mm

Image Representative of Range

WAGO 231-204/031-000 Female Panel Fixing Flanges 4P Pitch 7.5mm

MPN
231-204/031-000
Brand
WAGO
EAN-13
4044918366939
Order Code
57-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/09/2026


  • Number of Poles: 4
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.COD.FINGER+FIX.FLG.7,5MM
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FINGER+FIX.FLG.7,5MM
  • Pack Size: 50
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.928g
Width 37.3mm
Width inch 1.469inches

Reviews

Be the first to submit a review

Trustpilot