WAGO 231-202/037-000 Female Locking Levers 2P Pitch 7.5mm

MPN
231-202/037-000
Brand
WAGO
EAN-13
4044918366755
Order Code
57-0014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 2
  • AWG size: 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 14.3mm
  • Dimensions, width: 29.1mm
  • Grid pitch: 7.5mm
  • Number of contacts: 2
  • Stripping length: 9mm
  • Type (manufacturer type): 231-202/037-000
  • Weight: 5.484g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 29.6mm
Depth inch 1.165inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 5.512g
Width 29.1mm
Width inch 1.146inches

Reviews

Be the first to submit a review

Trustpilot