WAGO 231-136/001-000/105-604 THR Male Header 1x1mm Solder Pin 5mm 6 Pole Black

MPN
231-136/001-000/105-604
Brand
WAGO
Order Code
21-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/12/2026

231-136/001-000/105-604
  • 231-136/001-000/105-604
Body Style Male connector/plug
Pitch 5mm
No. of Rows 1
Current Rating 12 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 14.4mm
Height inch 0.567inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 6
Unit Weight KGM
Weight 2.106g
Width 33.2mm
Width inch 1.307inches

Reviews

Be the first to submit a review

Trustpilot