WAGO 231-114/008-000 Female Snap-in Mounting Foot 14P Pitch 5mm

Image Representative of Range

WAGO 231-114/008-000 Female Snap-in Mounting Foot 14P Pitch 5mm

MPN
231-114/008-000
Brand
WAGO
EAN-13
4044918341745
Order Code
57-2983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 14
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 14
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 25.214g
Width 71.5mm
Width inch 2.815inches

Reviews

Be the first to submit a review

Trustpilot