WAGO 231-110/102-000 Female Integrated End Plate 10P Pitch 5mm

MPN
231-110/102-000
Brand
WAGO
EAN-13
4044918341127
Order Code
57-2961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • Number of Poles: 10
  • AWG size: 28 - 12
  • Additional product details: MCS:FEMALE W/INTEGRATED E/P 5MM GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS:FEMALE W/INTEGRATED E/P 5MM GREY
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 17.425g
Width 50mm
Width inch 1.969inches

Reviews

Be the first to submit a review

Trustpilot