WAGO 2273-500 Series 2273 Mounting Adapter Orange 1 piece for Quick Install

Image Representative of Range

WAGO 2273-500 Series 2273 Mounting Adapter Orange 1 piece for Quick Install

MPN
2273-500
Brand
WAGO
EAN-13
2050000907555
Order Code
13-4335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Manufactured by WAGO, the 2273-500 mounting adapter is an orange, single-piece connector. It functions as a cable splitter or Y connector, enhancing cable management. Typically used in electrical installations, it ensures secure and efficient wire connections.
Accessory Type Mounting adapter
Category Installation Terminal Blocks and Connectors;Accessories
Colour orange
Compatible With Wago Series 2273
Compatible with (details) Socket terminal series 2273
Depth 27mm
Depth inch 1.063inches
Factory colour Orange
Flammability class according to UL94 V0
Height 71mm
Height inch 2.795inches
Material (details) PA66
Product Main Function Mounting accessories
Unit Weight KGM
Weight 10.740g
Width 70mm
Width inch 0.677inches
Width mm 17.2mm

Reviews

Be the first to submit a review

Trustpilot