WAGO 224-112 Lamp Terminal 3-Pin Flexible/Fix 0.5-2.5 mm² White

Image Representative of Range

WAGO 224-112 Lamp Terminal 3-Pin Flexible/Fix 0.5-2.5 mm² White

MPN
224-112
Brand
WAGO
EAN-13
2050000211850
Order Code
13-4329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,521 in stock

The WAGO 224-112 lamp terminal is a white connector with three pins designed for flexible wiring from 0.5-2.5 mm² and fixed wiring from 1-2.5 mm². As a part of the EU standard terminal range, it ensures reliable connectivity in lighting installations. This terminal is typically used in residential and commercial lighting applications for secure and straightforward wire connections.
Type Lamp terminal
Number of Circuits 3
Wire Gauge 14 AWG
Colour White
Connector clip features Latch
Cross-section range 1mm²
Nominal Current 24A
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Series 224
Temperature Range
110°C

Reviews

Be the first to submit a review

Trustpilot