WAGO 222-415-40 Connector Clip 5-Pin 40 pieces 0.08-4 mm² Grey/Orange

Image Representative of Range

WAGO 222-415-40 Connector Clip 5-Pin 40 pieces 0.08-4 mm² Grey/Orange

MPN
222-415-40
Brand
WAGO
EAN-13
4044918464956
Order Code
13-4325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 485 in stock

The Wago 222-415-40 connector clip is manufactured by Wago and features five pins, accommodating flexible wires from 0.08 to 4 mm² and fixed wires from 0.08 to 2.5 mm². It comes in a grey and orange design and is typically used for connecting electrical cables in various applications. With a package containing 40 pieces, it is suitable for both professional and DIY electrical installations.
Type Connector clip
Number of Circuits 5
Pitch 5mm
Wire Gauge 12 AWG
Mounting Type Cable
Colour Grey, Orange
Connector clip features Latch
Cross-section range 0.08mm²
Nominal Current 32A
Nominal Voltage 400V AC
Number of pins 5
Number of Ways 5
Series 222
Stripping length 9 - 10mm

Reviews

Be the first to submit a review

Trustpilot