WAGO 221-420-1 221 Connector Clip 10 Pins Transparent Orange Slim Design

MPN
221-420-1
Brand
WAGO
Order Code
13-4323
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 2,049 despatched in 4 working days

WAGO's 221-420-1 connector allows for flexible wiring between 0.14-4 mm² and fixed wiring between 0.2-4 mm². It features a transparent and orange design with 10 pins, ideal for easy inspection and secure connections. Commonly used in eu terminal applications, it provides reliable and efficient lustre terminal connections following eu standard requirements.
Type Connector clip
Number of Circuits 10
Pitch 8mm
Wire Gauge 12 AWG
Mounting Type Cable
Colour Transparent, Orange
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot